JCB14DHHN

Heilind Number:SULJCB14DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHHN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DHHN

Detailed Description

The JCB14DHHN is a high-performance, female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power and data-intensive systems. The connector offers 28 gold-plated contacts with a pitch of 1.27mm, ideal for high-density layouts. Its straight orientation, hairpin contact type, and no mounting requirement make it easy to integrate onto PCBs. The connector operates efficiently in a wide temperature range from -65 to 150°C, making it suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. Termination is through-hole with matte tin plating, ensuring secure and stable connections. Whether used in aerospace, defense, or industrial applications, the JCB14DHHN guarantees high reliability and performance.