JCB14DHHR

Heilind Number:SULJCB14DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHHR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DHHR

Detailed Description

JCB14DHHR is a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures robustness and reliability. With an amperage rating of 1A and voltage capacity of 300VAC, it offers efficient power transmission. Featuring two rows and 28 positions, it allows for multiple connections. The mount type is Metal Board Lock, guaranteeing secure attachment, while the termination method is Thru Hole for easy installation. The connector's contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The contact type is Hairpin, designed for optimal signal integrity. With a pitch of 1.27mm (.05 in) and tail length of 3.18mm (.125 in), it offers precise connectivity. The termination plating is Matte Tin, further enhancing durability. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it versatile for various PCB applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. While it does not have a hi-rel designation, its high-quality construction and performance make it a reliable choice for industrial and electronic devices.