JCB14DHHT

Heilind Number:SULJCB14DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHHT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DHHT

Detailed Description

The JCB14DHHT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of Hairpin contacts made of durable Beryllium Copper with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm (.05 in) and 28 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltage levels of up to 300 VAC and with an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of electronic systems. The connector's compact design, with a height of just .61 inches (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Its matte tin termination plating ensures excellent solderability. Meeting stringent quality standards, the JCB14DHHT is a reliable choice for your connectivity needs.