JCB14DHRD

Heilind Number:SULJCB14DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DHRD

Detailed Description

The JCB14DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions ranging from -65 to 150 °C. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for high-power transmission. Its 28 female contacts, arranged in two rows with a pitch of 1.27mm, provide secure and efficient connectivity. The contact materials, Beryllium Copper, and contact plating, Gold, guarantee excellent signal transmission with minimal resistance. The Hairpin contact type and Card Extender termination method offer easy installation and secure attachment. With a clearance hole mount type and matte tin termination plating, it ensures stability and longevity in PCB connections. The JCB14DHRD connector is compact, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers high performance and durability, meeting the stringent requirements of modern electronic systems.