JCB14DHRN

Heilind Number:SULJCB14DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DHRN

Detailed Description

Introducing the JCB14DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector is perfect for use in aerospace, defense, and industrial systems. The PA9T and Beryllium Copper construction ensure reliable and efficient power transmission, while the Gold plated contacts offer superior conductivity and corrosion resistance. Featuring 28 positions in a 2-row configuration, it provides ample connectivity options. The card extender termination method and hairpin contact type make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is built to withstand harsh environments. Trust the JCB14DHRN for your critical connections, where performance and reliability are non-negotiable.