JCB14DHRT

Heilind Number:SULJCB14DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULJCB14DHRT

Detailed Description

Introducing the JCB14DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, 28-position design with a 1.27mm pitch offers high density and efficient PCB layout. Gold-plated hairpin contacts and matte tin terminations guarantee optimal conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its threaded mount type and straddle orientation provide secure attachment and easy assembly. Compact yet robust, the JCB14DHRT is the perfect choice for critical electronic systems.