JCB14DYFT

Heilind Number:SULJCB14DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DYFT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DYFT

Detailed Description

Introducing the JCB14DYFT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of contacts made of PA9T and Beryllium Copper, ensuring reliable signal transmission. With a pitch of 1.27mm and a cantilever contact type, it offers precise and efficient mating. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for demanding environments. Its threaded mount type and surface mount termination method make installation quick and easy. With 28 positions and a tail length of 2.54mm, it allows for versatile connectivity options. Compact yet robust, the JCB14DYFT is a must-have component for high-reliability electronic systems.