JCB14DYHD

Heilind Number:SULJCB14DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DYHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DYHD

Detailed Description

The JCB14DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in industrial settings. With a voltage rating of 300 VAC and an amperage of 1 A, this connector is suitable for power and signal transmission. Its gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method offer secure and stable connections. With 28 positions in a dual-row configuration, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial equipment, the JCB14DYHD delivers high reliability and performance.