JCB14DYHN

Heilind Number:SULJCB14DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULJCB14DYHN

Detailed Description

Introducing the JCB14DYHN, a high-performance female connector designed for seamless board-to-board and card edge connections. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1.27mm (.05 in) and 28 positions spread across 2 rows, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transmission, even in demanding environments. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent performance standards. Its straight orientation and no-mounting design make installation hassle-free. With a tail length of 3.18mm (.125 in) and a compact connector height of only 15.49mm (.61 in), it's ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability, even in extreme temperatures ranging from -65 to 150°C. Whether you're in the aerospace, automotive, or telecommunications industry, this connector, categorized under hi-rel connectors, is a trusted solution for your PCB connectivity needs. Trust in the acronym JCB14DYHN for top-notch performance and durability in every connection.