JCB14DYRD

Heilind Number:SULJCB14DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DYRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DYRD

Detailed Description

The JCB14DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission. The female gender, 2 rows, and 28 positions make it versatile for various connection needs. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Its clearance hole mount type and card extender termination method simplify installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical systems. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on PCBs. Matte tin termination plating ensures solderability. Classified under hi_rel: No, it is a reliable choice for industrial applications requiring precision connectivity. Elevate your PCB designs with the JCB14DYRD connector for seamless and durable performance.