JCB14DYRN

Heilind Number:SULJCB14DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DYRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DYRN

Detailed Description

The JCB14DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 28 cantilever contacts on a 1.27mm pitch, it offers efficient connectivity in compact spaces. The card extender termination method and straddle orientation make it easy to integrate into your PCB assembly. Operating efficiently in a wide temperature range from -65 to 150°C, and with matte tin termination plating for durability, this connector is suitable for use in various industries. With a low profile at .61 inches and a compact width of 9.4mm, it saves space on your board while delivering high performance. Trust the JCB14DYRN for your critical connectivity needs.