JCB14DYRQ

Heilind Number:SULJCB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB14DYRQ

Detailed Description

Introducing the JCB14DYRQ, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and efficiency in operation. Its female gender, dual-row configuration with 28 positions, and straddle mount design make it ideal for a variety of applications. The termination method using a card extender and contact material of Beryllium Copper with gold plating guarantee excellent signal transmission. With a pitch of 1.27 mm and voltage rating of 300 VAC, it meets stringent industry standards for performance. The cantilever contact type and orientation provide secure connections, while a wide operating temperature range of -65 to 150°C ensures reliability in diverse environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, offers flexibility in installation. With matte tin termination plating and compliance with hi-rel standards, the JCB14DYRQ is the perfect choice for demanding PCB interconnect applications.