JCB15DHAD

Heilind Number:SULJCB15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHAD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB15DHAD

Detailed Description

The JCB15DHAD is a high-reliability board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures robust performance in extreme environments. With a current rating of 1A and voltage capability of 300VAC, it offers reliable power transmission. The right-angle orientation and hairpin contacts with gold plating guarantee secure and low-resistance connections. With 30 positions across two rows and a 1.27mm pitch, it allows for high-density mounting. Its clearance hole mount and thru-hole termination method simplify installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the needs of various industries. The connector's compact size, at 23.24mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Terminated with matte tin, it ensures long-term durability. In summary, the JCB15DHAD is the ideal choice for critical electronic systems that require high performance and reliability.