JCB15DHAR

Heilind Number:SULJCB15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHAR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB15DHAR

Detailed Description

Our JCB15DHAR connector boasts a robust construction featuring PA9T & Beryllium Copper materials, ensuring durability and reliable performance. With a female gender and two rows, it offers seamless connectivity on metal boards through a secure Thru Hole mount type. The contact pins, made of Beryllium Copper and plated with Gold, guarantee efficient signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. Designed for high-density applications, this right-angle connector accommodates 30 positions with a pitch of 1.27mm (.05 in) and a tail length of 2.54mm (.1 in). Operating flawlessly in a wide temperature range from -65 to 150°C, it meets stringent industry standards for reliability. Perfect for board-to-board PCB and card edge connections, this compact connector, with a height of 23.24mm (.915 in) and width of 9.4mm (.37 in), is ideal for various electronic systems. Trust in the JCB15DHAR for seamless and efficient interconnectivity in your designs.