JCB15DHBN

Heilind Number:SULJCB15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHBN

Detailed Description

The JCB15DHBN is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in harsh environments. With an amperage rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The connector, with two rows and 30 positions, offers ample connectivity options. Its thru-hole termination method and gold-plated beryllium copper contacts guarantee secure and low-resistance connections. The hairpin contact type and right-angle orientation allow for efficient PCB mating. Operating in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the JCB15DHBN is the perfect choice for high-reliability board-level interconnectivity.