JCB15DHBR

Heilind Number:SULJCB15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHBR

Detailed Description

Introducing the JCB15DHBR, a high-performance PA9T and Beryllium Copper female connector designed for secure and efficient board-to-board PCB connections. With an amperage rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The Thru Hole mount type with Metal Board Lock guarantees sturdy attachment. Gold-plated Beryllium Copper contacts with Hairpin design provide excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With a compact size of 9.4mm width and .915in height, it is perfect for space-constrained applications. The Matte Tin termination plating further enhances its longevity. Trust the JCB15DHBR for high-quality and secure PCB connections in various electronic devices and systems.