JCB15DHBT

Heilind Number:SULJCB15DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHBT

Detailed Description

The JCB15DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The two-row, right-angle orientation with threaded mounting and thru-hole termination method offers secure and stable connection. Gold contact plating and hairpin contact type guarantee low contact resistance and high durability. With 30 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for harsh environments. The compact design, with a height of .915in and width of 9.4mm, allows for space-saving installation. Ideal for aerospace, military, and industrial applications, the JCB15DHBT is a reliable choice for high-reliability connections.