JCB15DHFD

Heilind Number:SULJCB15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHFD

Detailed Description

Introducing the JCB15DHFD, a high-performance board-to-board PCB connector designed for precision applications. This connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring reliable signal transmission. With a 1A amperage rating and 300VAC voltage capability, it meets the demands of various electronic systems. The connector offers two rows of 30 hairpin contacts on a 1.27mm pitch, perfect for compact PCB layouts. Its straight orientation and surface mount termination method with a clearance hole mount type simplify installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a connector width of 9.4mm and a height of 15.49mm, it provides a compact yet sturdy connection solution. The matte tin termination plating enhances durability. Whether for aerospace, defense, or industrial applications, the JCB15DHFD guarantees high reliability and performance.