JCB15DHFN

Heilind Number:SULJCB15DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHFN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB15DHFN

Detailed Description

The JCB15DHFN is a high-performance female PCB connector designed for demanding applications. With two rows of 30 hairpin contacts made of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. Featuring surface mount termination and gold plating, it guarantees excellent conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The .05" pitch and straight orientation make it easy to integrate into circuit boards, while the 2.54mm tail length allows for secure connections. With a low profile of only .61 inches, it is ideal for compact designs. The matte tin termination plating ensures RoHS compliance. Perfect for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.