JCB15DHHD

Heilind Number:SULJCB15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHHD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB15DHHD

Detailed Description

The JCB15DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 1.27mm, it offers reliable connectivity in compact spaces. The contacts are made of PA9T and Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating provides secure soldering. Measuring just 15.49mm in height and 9.4mm in width, it is a space-saving solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, the JCB15DHHD guarantees high reliability and performance.