JCB15DHHR

Heilind Number:SULJCB15DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHHR

Detailed Description

JCB15DHHR presents a high-performance connector tailored for demanding applications. Crafted from PA9T and Beryllium Copper, this female connector ensures reliable connectivity. With 30 positions across 2 rows, it offers versatility in board-to-board connections. The Thru Hole mount type and Metal Board Lock design guarantee secure installation. Featuring Gold contact plating on Beryllium Copper contacts, it ensures excellent conductivity. Operating at voltages up to 300VAC and amperages of 1A, it's suitable for various power and signal transmission tasks. With a pitch of 1.27mm, it facilitates precise alignment. The Hairpin contact type and Straight orientation further enhance its functionality. The connector's durability is evident in its wide operating temperature range of -65 to 150°C. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it's ideal for space-constrained environments. Its Matte Tin termination plating ensures robustness and longevity, making it a reliable choice for high-reliability applications.