JCB15DHLD

Heilind Number:SULJCB15DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHLD

Detailed Description

Introducing the JCB15DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it delivers robust power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and thru-hole termination method offer secure and stable connections. With 30 positions and a pitch of 1.27mm (.05in), it provides ample room for signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The matte tin termination plating ensures long-term performance. Compact in size with a height of .61in (15.49mm) and width of .37in (9.4mm), it saves valuable board space. Trust the JCB15DHLD for your critical PCB interconnection needs.