JCB15DHLN

Heilind Number:SULJCB15DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHLN

Detailed Description

The JCB15DHLN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage rating of 300VAC, it meets the needs of various electronic systems. The contact plating of gold and termination plating of matte tin further enhance its performance and durability. With a compact design, it offers 30 positions in a 2-row configuration, making it suitable for high-density PCB layouts. The straight orientation and thru-hole mounting method simplify installation, while the hairpin contact type ensures secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a connector height of 15.49mm and width of 9.4mm, it provides a compact solution without compromising on functionality. Trust the JCB15DHLN for your critical PCB connectivity needs.