JCB15DHLT

Heilind Number:SULJCB15DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHLT

Detailed Description

Our JCB15DHLT connector features a robust design, perfect for high-reliability applications. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient performance. This female connector with two rows and 30 positions offers seamless connectivity in PCB setups. Its threaded mount type and thru-hole termination method guarantee secure attachment. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets high-speed and high-power demands. The hairpin contact type and straight orientation facilitate easy insertion. Operating in a wide temperature range of -65 to 150 °C, it is suitable for diverse environmental conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Featuring matte tin termination plating, it complies with industry standards for reliability. Whether used in Board to Board PCB connections or card edge setups, our JCB15DHLT connector guarantees seamless performance in critical electronic systems.