JCB15DHNT

Heilind Number:SULJCB15DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHNT

Detailed Description

The JCB15DHNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design and threaded mounting option, it offers secure and stable connectivity in two rows of 30 positions. The hairpin contact type and 1.27mm pitch guarantee efficient data transfer, while the 300VAC voltage rating makes it suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its 3.18mm tail length and low profile of 15.49mm provide flexibility in PCB layout. Trust the JCB15DHNT for superior performance in aerospace, defense, and industrial applications.