JCB15DHRN

Heilind Number:SULJCB15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DHRN

Detailed Description

Introducing the JCB15DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, it guarantees reliable power transmission. The 30-position, 2-row design offers ample connectivity options, while the gold-plated hairpin contacts deliver superior signal integrity. Its straddle orientation and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is perfect for harsh environments. With a sleek .61-inch height and compact 9.4mm width, it optimizes space on your PCB layout. Trust the JCB15DHRN for seamless and efficient board-to-board connections in your electronic designs.