JCB15DYFR

Heilind Number:SULJCB15DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYFR

Detailed Description

Introducing the JCB15DYFR, a high-performance female PCB connector designed for reliability in demanding environments. With a compact form factor, this connector features two rows of 30 positions, perfect for secure board-to-board connections. Crafted with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The surface mount termination method and metal board lock mount type guarantee easy and secure installation. Gold contact plating and a cantilever contact type provide excellent conductivity and longevity. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150 °C, it's suitable for a wide range of applications. The connector's matte tin termination plating adds to its robust build, making it ideal for use in hi-rel environments. With a connector height of 15.49 mm and width of 9.4 mm, it offers a space-saving solution without compromising on performance. Upgrade your connectivity with the JCB15DYFR.