JCB15DYFT

Heilind Number:SULJCB15DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYFT

Detailed Description

The JCB15DYFT is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its two rows of contacts with a pitch of 1.27mm accommodate 30 positions, making it ideal for complex board-to-board connections. The threaded mount and surface termination method guarantee secure installation. Gold-plated Beryllium Copper contacts offer excellent conductivity, while Matte Tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, the connector is compact yet robust. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the JCB15DYFT ensures high reliability and performance.