JCB15DYHD

Heilind Number:SULJCB15DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYHD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB15DYHD

Detailed Description

Introducing the JCB15DYHD, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows with 30 positions, this connector ensures seamless connectivity on PCBs. Engineered with PA9T and Beryllium Copper materials, it guarantees durability and efficient signal transmission, with a gold contact plating for optimal conductivity. With a clearance hole mount type and through-hole termination method, installation is easy and secure. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it is suitable for various environments. The cantilever contact type and straight orientation further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact solution without compromising performance. Trust in the JCB15DYHD for your critical electronic connections.