JCB15DYHN-S1355

Heilind Number:SULJCB15DYHN-S1355
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYHN-S1355
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYHN-S1355
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.32 in, 8.13 mm
Contact Plating:Gold
Connector Height:12.4 mm, .488 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYHN-S1355

Detailed Description

Introducing the JCB15DYHN-S1355, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Beryllium Copper contact material with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a straight orientation and two rows of 30 cantilever contacts, it offers efficient connectivity in a compact form factor. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Upgrade your electronic systems with the JCB15DYHN-S1355 for seamless and efficient connectivity.