JCB15DYHN

Heilind Number:SULJCB15DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYHN

Detailed Description

The JCB15DYHN is a high-performance board-to-board PCB connector designed for demanding applications in aerospace and industrial settings. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power connectivity. The female connector with two rows and 30 positions allows for versatile PCB integration. Utilizing a cantilever contact type with gold plating, it guarantees excellent signal transmission. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65°C to 150°C, it is suitable for extreme conditions. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, optimizes space utilization on the PCB. With matte tin termination plating, it ensures secure soldering. Ideal for high-reliability applications, the JCB15DYHN is a dependable solution for critical electronic systems.