JCB15DYHR

Heilind Number:SULJCB15DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYHR

Detailed Description

The JCB15DYHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliability and durability in extreme environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and 30 positions offers versatile connectivity options. Its metal board lock mount type and thru-hole termination method provide secure and stable attachment. The Cantilever contact type with gold plating ensures high conductivity. With a pitch of 1.27mm (.05in) and operating temperature range of -65 to 150°C, it meets the needs of various industries. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. Overall, the JCB15DYHR is a top choice for professionals seeking reliable and high-speed board-to-board connections in critical systems.