JCB15DYRN

Heilind Number:SULJCB15DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYRN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB15DYRN

Detailed Description

Introducing the JCB15DYRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring excellent durability and conductivity. With a 1A current rating and 300VAC voltage rating, it provides reliable power transmission. The female gender, 2 rows of 30 positions, and cantilever contact type offer efficient connectivity. Termination via card extender and matte tin plating guarantee secure attachment and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the JCB15DYRN for high-reliability connections in aerospace, defense, and industrial electronics.