JCB15DYRQ

Heilind Number:SULJCB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYRQ

Detailed Description

The JCB15DYRQ is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a dual-row configuration with 30 female contact positions, this connector ensures secure and efficient electrical connections. It is equipped with PA9T and Beryllium Copper materials, along with gold contact plating, guaranteeing excellent conductivity and durability. The cantilever contact type and straddle mount orientation further enhance its functionality. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its termination method, Card Extender, and termination plating of Matte Tin provide easy installation and long-term performance. Compact in size, with a connector height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the JCB15DYRQ guarantees reliable connectivity in critical operations, making it a vital component for any project requiring high-quality PCB connectors.