JCB15DYRT

Heilind Number:SULJCB15DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB15DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB15DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULJCB15DYRT

Detailed Description

The JCB15DYRT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, this connector is suitable for power and signal transmission. Its two-row, 30-position configuration offers ample connectivity options, while the threaded mount type and card extender termination method ensure secure and stable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in extreme conditions. The connector's cantilever contact type and straddle orientation further enhance its performance. With a pitch of 1.27 mm (.05 in) and a tail length of 4.45 mm (.175 in), it provides precise and efficient signal transfer. The connector's compact design, with a height of 15.49 mm (.61 in) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Its termination plating of matte tin ensures corrosion resistance and longevity. Overall, the JCB15DYRT is a versatile and reliable solution for board-to-board connectivity in various industries.