JCB20DHAD

Heilind Number:SULJCB20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHAD

Detailed Description

Introducing the JCB20DHAD, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 40 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount make it easy to install on PCBs. The contact material is Gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With a pitch of 1.27mm and tail length of 2.54mm, it provides precise and secure connections. Operating in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme operating conditions. The matte tin termination plating ensures excellent solderability. Measuring 23.24mm in height and 9.4mm in width, it fits compactly on circuit boards. The JCB20DHAD is RoHS compliant and meets industry standards for quality and reliability, making it the perfect choice for your PCB connectivity needs.