JCB20DHAN

Heilind Number:SULJCB20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULJCB20DHAN

Detailed Description

The JCB20DHAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and beryllium copper construction, it ensures durability and optimal performance. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various applications. This female connector has two rows with 40 positions, offering ample connectivity options. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity. Its right-angle orientation and no mounting requirement make installation easy. With a pitch of 1.27mm (.05in) and a tail length of 2.54mm (.1in), it provides precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances its longevity. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Certified as a RoHS compliant product, it meets international standards for environmental responsibility. Trust the JCB20DHAN for your connectivity needs in aerospace, telecommunications, and industrial applications.