JCB20DHAS

Heilind Number:SULJCB20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHAS

Detailed Description

Introducing the JCB20DHAS, a precision-engineered PCB connector designed for high-performance applications. This female connector features two rows, side-hole mounting, and through-hole termination, ensuring secure and stable connections. Crafted with PA9T and Beryllium Copper materials, it guarantees durability and reliability. The 40-position connector, with a contact pitch of 1.27mm (.05 in), is ideal for intricate circuitry. Its gold-plated Beryllium Copper contacts offer excellent conductivity, rated for up to 300VAC and 1A. With a right-angle orientation and hairpin contact type, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for demanding environments. Measuring .915 inches in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for board-to-board and card edge connections. With matte tin termination plating, it meets industry standards for reliability. Whether for aerospace, telecommunications, or industrial electronics, the JCB20DHAS is the trusted choice for high-reliability applications.