| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB20DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCB20DHAT |
JCB20DHAT
| Heilind Number: | SULJCB20DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB20DHAT |
| ECAD Model: |
Specifications
Detailed Description
The JCB20DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount design guarantee secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and 40 positions make it versatile for various PCB layouts. Compliant with voltage standards of 300 VAC and amperage rating of 1 A, the JCB20DHAT is a dependable choice for high-reliability applications.

