JCB20DHBD

Heilind Number:SULJCB20DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHBD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHBD

Detailed Description

Introducing the JCB20DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with a current rating of 1A and a voltage capacity of 300VAC. Its female gender and right-angle orientation make it ideal for compact designs, while the two rows of 40 hairpin contacts provide secure connectivity. With a pitch of 1.27mm and thru-hole termination method, installation is efficient and robust. The gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in aerospace, defense, and industrial applications where reliability is paramount. Measuring just 23.24mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the JCB20DHBD for your critical connectivity needs.