JCB20DHBN

Heilind Number:SULJCB20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHBN

Detailed Description

Introducing the JCB20DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and 40 positions offers versatile connectivity options. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. The hairpin contact type and right-angle orientation optimize space efficiency in compact designs. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating ensures RoHS compliance. With a connector height of 23.24mm and a width of 9.4mm, it provides a compact yet robust solution for PCB interconnection. Trust the JCB20DHBN for high-reliability connectivity in your designs.