JCB20DHBR

Heilind Number:SULJCB20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHBR

Detailed Description

The JCB20DHBR is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 hairpin contacts made of PA9T and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. The right-angle orientation and metal board lock mount type offer secure and space-efficient PCB connections, while the thru-hole termination method with matte tin plating guarantees robust solder joints. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact dimensions, with a height of .915 inches and a width of 9.4mm, make it ideal for densely populated PCB layouts. Perfect for high-reliability applications, the JCB20DHBR is a versatile and durable solution for your connectivity needs.