JCB20DHBS

Heilind Number:SULJCB20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHBS

Detailed Description

Introducing the JCB20DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 1A and a voltage of 300VAC, it meets the power requirements of various systems. The two-row design with side hole mounting and thru-hole termination method offers easy installation. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of industries. The Hairpin contact type and right-angle orientation make it versatile for different PCB layouts. With 40 positions and a pitch of 1.27mm, it allows for high-density connections. The matte tin termination plating ensures a secure and stable connection. Overall, the JCB20DHBS is a reliable and efficient solution for your connectivity needs.