JCB20DHBT

Heilind Number:SULJCB20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULJCB20DHBT

Detailed Description

The JCB20DHBT is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm, it offers precise signal transmission. The right-angle orientation and threaded mount type make it versatile for various installation requirements. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for harsh environments. With 40 positions and two rows, it provides ample connectivity options. The termination method of thru-hole with matte tin plating guarantees secure attachment to the PCB. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for board-to-board and card edge connections, the JCB20DHBT is a top choice for high-reliability applications.