JCB20DHFD

Heilind Number:SULJCB20DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHFD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHFD

Detailed Description

Introducing the JCB20DHFD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable housing made of PA9T and precision-machined contacts of beryllium copper with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm (.05 in) and 40 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and surface mount termination method make for easy installation, while the clearance hole mount type allows for secure attachment to the PCB. Operating flawlessly at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust in the JCB20DHFD for superior performance and durability in your electronic designs.