JCB20DHFN

Heilind Number:SULJCB20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHFN

Detailed Description

Featuring a robust construction, the JCB20DHFN connector is designed for high-reliability applications. Crafted with PA9T and Beryllium Copper, it ensures durability and efficient performance. With a 1A amperage rating and 300VAC voltage capacity, this connector guarantees safe and reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer seamless connectivity. The surface mount termination method and matte tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of environments. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 1.27mm, it's ideal for board-to-board PCB connections. With 40 positions and a tail length of 2.54mm, it provides ample connectivity options. Trust the JCB20DHFN for high-performance and durable interconnect solutions.