JCB20DHFT

Heilind Number:SULJCB20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHFT

Detailed Description

Introducing the JCB20DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. Featuring two rows with 40 positions and a 1.27mm pitch, it allows for efficient signal transmission. The surface mount termination and threaded mount type guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts offer superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the JCB20DHFT for high-quality, high-reliability connections in your electronic designs.