JCB20DHHN

Heilind Number:SULJCB20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHHN

Detailed Description

The JCB20DHHN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a contact rating of 1A at 300VAC, it offers efficient power transmission. Its dual-row design with 40 positions and straight orientation allows for versatile PCB connectivity. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and durable connections. With a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), it provides precise and stable mounting. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. The connector's compact size, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained designs. Additionally, its Matte Tin termination plating ensures RoHS compliance. Perfect for use in hi-rel environments, the JCB20DHHN is a reliable and efficient solution for your PCB connectivity needs.