JCB20DHHR

Heilind Number:SULJCB20DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHHR

Detailed Description

Introducing our PA9T & Beryllium Copper Board to Board PCB Connector, JCB20DHHR. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a metal board lock mount type and thru-hole termination method, installation is a breeze. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and straight orientation, along with 40 positions and 1A amperage, make it ideal for demanding environments. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 300 VAC, it offers durability and stability. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with high-reliability standards, this connector is a perfect choice for critical electronic systems.