JCB20DHHT

Heilind Number:SULJCB20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB20DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB20DHHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB20DHHT

Detailed Description

Introducing the JCB20DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and beryllium copper contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Each of the 40 positions is meticulously engineered for optimal performance, with gold-plated hairpin contacts offering low contact resistance and high durability. With a pitch of 1.27mm (.05 in) and a tail length of 3.18mm (.125 in), this connector is perfect for high-density designs. Operating temperature range of -65 to 150°C further enhances its versatility. Whether in aerospace, military, or industrial applications, the JCB20DHHT delivers unmatched reliability and performance.